Beschreibungen von Pasternack PE49821, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: Mini SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMPS, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 65 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Beryllium Copper, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Beryllium Copper, Connector Body Plating 2: Gold. VITA 67.3 Mini SMP (SMPM) Female to SMPS Female Adapter. Mini SMP to SMPS VITA 67 adapter PE49821 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.35:1. This RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our Mini SMP to SMPS adapter is an in-series coaxial adapter design. This 50 Ohm Mini SMP adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 65 GHz. Mini SMP female to Mini SMP female adapter is one of the many RF components that ship same business day as they are ordered. PE49821 female Mini SMP to female SMPS adapter has a straight body. This Pasternack straight Mini SMP coax adapter is an in-line RF adapter in a VITA 67 design. This 1.35:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 65 GHz and is ideal to use in RF and microwave systems. Our VITA 67 RF adapters has 0.25 in. length, 0.19 in. width and 0.0004 lbs weight. Our Mini SMP female to SMPS female adapter PE49821 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from beryllium copper connector body and has a beryllium copper center contact. Our Mini SMP radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -65 to 165 degrees C. This Mini SMP to SMPS radio frequency VITA 67 adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 65 GHz radio frequency adapter that meets your requirements.