Pasternack PE49818

VITA 67.3 Full Detent Mini SMP (SMPM) Male to Smooth Bore Mini SMP (SMPM) Male Adapter
$ 82.93
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE49818 herunter.

RFMW

Datasheet4 SeitenVor 2 Jahren

Bestandsverlauf

3-Monats-Trend:
+1475%

Beschreibungen

Beschreibungen von Pasternack PE49818, die von den Distributoren bereitgestellt werden.

VITA 67.3 Full Detent Mini SMP (SMPM) Male to Smooth Bore Mini SMP (SMPM) Male Adapter
MINI SMP-MINI SMP, Male-Male
COAX ADAPT SMPM TO SMPM
Key Specifications, Connector Series 1: Mini SMP, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. VITA 67.3 Full Detent Mini SMP (SMPM) Male to Smooth Bore Mini SMP (SMPM) Male Adapter. VITA 67 Mini SMP adapter PE49818 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.35:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our Mini SMP to Mini SMP adapter is an in-series coaxial adapter design. This 50 Ohm Mini SMP adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. Mini SMP male to Mini SMP male adapter is one of the many RF components that ship same business day as they are ordered. PE49818 male Mini SMP to male Mini SMP adapter has a straight body. This Pasternack straight Mini SMP coax adapter is an in-line RF adapter in a VITA 67 design. This 1.35:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 40 GHz and is ideal to use in RF and microwave systems. Our VITA 67 RF adapters has 0.37 in. length, 0.2 in. width and 0.0016 lbs weight. Our Mini SMP male to Mini SMP male adapter PE49818 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from passivated stainless steel connector body and has a beryllium copper center contact. Our Mini SMP radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -65 to 165 degrees C. This Mini SMP to Mini SMP radio frequency VITA 67 adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER