Pasternack PE45840

Hermetically Sealed 10KV Female to 10KV Female Bulkhead Mount Adapter
$ 173.87
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE4584001
2d
RFMWPE4584001Bag
17h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE45840 herunter.

RFMW

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-12-13

Beschreibungen

Beschreibungen von Pasternack PE45840, die von den Distributoren bereitgestellt werden.

Hermetically Sealed 10KV Female to 10KV Female Bulkhead Mount Adapter
Panel Mount, Female-Female
COAX ADAPT COAX TO COAX
Key Specifications. Polarity Standard Connector Series 10KV Connector Gender Male Body Style Straight Attachment Method Crimp/Solder Mount Method None. Hermetically Sealed 10KV Female to 10KV Female Bulkhead Mount Adapter. PE45840 10KV male coaxial connector has an interface type of 10KV male. Pasternack 10KV male connector uses shield/contact crimp/solder as an attachment method. The Pasternack 10KV male coaxial connector has a PE (HD) dielectric type. The Pasternack 10KV coaxial connector has a brass body with tinned copper plating. Our PE45840 10KV connector uses brass contact. This 10KV male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 10KV connector will ship the same day as purchased. Our 10KV male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 10KV connector cable assemblies that will ship the same day as well.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER