Pasternack PE3W01505/HS-12

Reverse Polarity TNC Male to SMA Male Right Angle Cable 12 Inch Length Using LMR-240 Coax with HeatShrink
$ 111.16
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE3W01505/HS-12 herunter.

RFMW

Datasheet4 SeitenVor 6 Jahren

Beschreibungen

Beschreibungen von Pasternack PE3W01505/HS-12, die von den Distributoren bereitgestellt werden.

Reverse Polarity TNC Male to SMA Male Right Angle Cable 12 Inch Length Using LMR-240 Coax with HeatShrink
Pasternack PE3W01505/HS - RP TNC Male to SMA Male Right Angle - Times Microwave LMR-240 with Heat Shrink - 1 FT
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-240, RF Cable Type: LMR-240, RF Cable Impedance: 50 Ohm, Length: 12 inches. Reverse Polarity TNC Male to SMA Male Right Angle Cable 12 Inch Length Using LMR-240 Coax with HeatShrink., Radio frequency assembly reverse polarity TNC male to SMA male right angle cable 12 inch length using LMR-240 coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. Reverse polarity TNC male to SMA male right angle cable 12 inch length using LMR-240 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to SMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with reverse polarity TNC cable connection on one end and right angle SMA cable connection on the other. Our reverse polarity TNC to right angle SMA cable assemblies have a male gender on end 1 and male on end 2. This reverse polarity TNC to SMA cable is a male to male coax assembly, PE3W01505/HS-12, can also be known as a reverse polarity TNC plug to right angle SMA plug cable assembly and will be shipped same-day as it is purchased. Reverse polarity TNC plug to SMA plug cable assembly PE3W01505/HS-12 is built with LMR-240 which is a flexible coax type. The Pasternack flexible reverse polarity TNC cable assembly is manufactured with TNC to right angle SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this reverse polarity TNC male to SMA right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W01505/HS-12 can also be used in the other direction and will be right angle SMA male to reverse polarity TNC male cable assembly if the opposite connectivity is required. TNC reverse polarity plug to SMA right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to SMA cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this reverse polarity TNC male to SMA male right angle cable 12 inch length using LMR-240 coax with heatshrink.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER