Pasternack PE37840-120

SMA Male to NMO Mount Connector Cable 120 Inch Length Using RG58 Coax
$ 91.92
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE37840-12001
3h
RFMWPE37840-12001Bag
7h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE37840-120 herunter.

RFMW

Datasheet1 SeiteVor 17 Jahren

Beschreibungen

Beschreibungen von Pasternack PE37840-120, die von den Distributoren bereitgestellt werden.

SMA Male to NMO Mount Connector Cable 120 Inch Length Using RG58 Coax
Pasternack PE37840 - SMA Male to NMO Mount Connector - RG58 - 10 FT
COAX CBL NMO TO SMA 10'
Cable Assembly
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: NMO Mount, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length: 120 inches. SMA Male to NMO Mount Connector Cable 120 Inch Length Using RG58 Coax., Radio frequency assembly SMA male to NMO mount connector cable 120 inch length using RG58 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA male to NMO mount connector cable 120 inch length using RG58 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to NMO mount cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SMA cable connection on one end and NMO mount cable connection on the other. Our SMA to NMO mount cable assemblies have a male gender on end 1 and sexless on end 2. This SMA to NMO mount cable is a male to sexless coax assembly, PE37840-120, can also be known as a SMA plug to NMO mount sexless cable assembly and will be shipped same-day as it is purchased. SMA plug to NMO mount sexless cable assembly PE37840-120 is built with RG58 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to NMO mount cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this SMA male to NMO mount sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE37840-120 can also be used in the other direction and will be NMO mount sexless to SMA male cable assembly if the opposite connectivity is required. SMA plug to NMO mount sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to NMO mount cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to NMO mount connector cable 120 inch length using RG58 coax.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER