Pasternack PE2CP1121-30

Directional 30 dB SMA Coupler From 18 GHz to 26 GHz Rated to 30 Watts
$ 1,051.205
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE2CP1121-30 herunter.

RFMW

Datasheet4 SeitenVor 6 Jahren

Beschreibungen

Beschreibungen von Pasternack PE2CP1121-30, die von den Distributoren bereitgestellt werden.

Directional 30 dB SMA Coupler From 18 GHz to 26 GHz Rated to 30 Watts
CPLR 30DBSMA 18-26GHZ 30W
Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 18 GHz, Maximum Frequency: 26 GHz, Maximum Input Power: 30 Watt, Coupling Value: 30 dB. Directional 30 dB SMA Coupler From 18 GHz to 26 GHz Rated to 30 Watts. RF coupler part number PE2CP1121-30 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with SMA ports. Our directional coupler design uses SMA ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 18 GHz and a maximum frequency of 26 GHz. Directional coupler part # PE2CP1121-30 is constructed with a coupling value of 30 dB and a coupler directivity of 13 dB. This female SMA directional coupler is built with a maximum insertion loss of 1 dB and a maximum input power of 30 watts. Our directional coupler design with SMA connector is rated for a maximum insertion loss of 1 dB and a maximum VSWR of 1.5. Additional female SMA coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1121-30 directional 30 dB SMA coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER