Pasternack PE2CP1073A

Low PIM Directional 30 dB N Coupler From 380 MHz to 4 GHz Rated to 200 Watts
$ 751.96
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE2CP1073A herunter.

RFMW

Datasheet5 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PE2CP1073A, die von den Distributoren bereitgestellt werden.

Low PIM Directional 30 dB N Coupler From 380 MHz to 4 GHz Rated to 200 Watts
Low PIM Directional 30 dB N Coup
Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 380 MHz, Maximum Frequency: 4 GHz, Maximum Input Power: 200 Watt, Coupling Value: 30 dB. Low PIM Directional 30 dB N Coupler To 4 GHz Rated to 200 Watts. RF coupler part number PE2CP1073A from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with type N ports. Our directional coupler design uses type N ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 380 MHz and a maximum frequency of 4 GHz. Directional coupler part # PE2CP1073A is constructed with a coupling value of 30 dB and a coupler directivity of 17 dB. This female type N directional coupler is built with a maximum insertion loss of 0.25 dB and a maximum input power of 200 watts. Our directional coupler design with type N connector is rated for a maximum insertion loss of 0.25 dB and a maximum VSWR of 1.22. Additional female N type coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1073A directional 30 dB type N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER