Pasternack PE2CP1023-10

Directional 10 dB N Coupler From 800 MHz to 2.5 GHz Rated to 60 Watts
$ 1,056.75
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE2CP1023-10 herunter.

RFMW

Datasheet6 SeitenVor 9 Jahren

Beschreibungen

Beschreibungen von Pasternack PE2CP1023-10, die von den Distributoren bereitgestellt werden.

Directional 10 dB N Coupler From 800 MHz to 2.5 GHz Rated to 60 Watts
Directional 10 dB N Coupler From
Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.5 GHz, Maximum Input Power: 60 Watt, Coupling Value: 10 dB. Directional 10 dB N Coupler From 800 MHz to 2.5 GHz Rated to 60 Watts. RF coupler part number PE2CP1023-10 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with type N ports. Our directional coupler design uses type N ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 800 MHz and a maximum frequency of 2.5 GHz. Directional coupler part # PE2CP1023-10 is constructed with a coupling value of 10 dB and a coupler directivity of 20 dB. This female type N directional coupler is built with a maximum insertion loss of 0.5 dB and a maximum input power of 60 watts. Our directional coupler design with type N connector is rated for a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.25. Additional female N type coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1023-10 directional 10 dB N type coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER