Pasternack PE2236-35

Directional 35 dB N Coupler From 1 GHz to 11 GHz Rated to 600 Watts
$ 3,618.09
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE2236-35 herunter.

RFMW

Datasheet3 SeitenVor 10 Jahren

IHS

Beschreibungen

Beschreibungen von Pasternack PE2236-35, die von den Distributoren bereitgestellt werden.

Directional 35 dB N Coupler From 1 GHz to 11 GHz Rated to 600 Watts
Directional 35 dB N Coupler From
Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Design: Coupler, Minimum Frequency: 1,000 MHz, Maximum Frequency: 11 GHz, Maximum Input Power: 600 Watt, Coupling Value: 35 dB. Directional 35 dB N Coupler From 1 GHz to 11 GHz Rated To 600 Watts. RF coupler part number PE2236-35 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with N ports. Our directional coupler design uses N ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 1,000 MHz and a maximum frequency of 11 GHz. Directional coupler part # PE2236-35 is constructed with a coupling value of 35 dB and a coupler directivity of 20 dB. This female N directional coupler is built with a maximum insertion loss of 20 dB and a maximum input power of 600 watts. Our directional coupler design with N connector is rated for a maximum insertion loss of 20 dB and a maximum VSWR of 0. Additional female N coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2236-35 directional 35 dB N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER