Pasternack PE20DV1067

4 Way SMA Power Divider from 2 GHz to 26.5 GHz Rated at 20 Watts
$ 1,989.83
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE20DV1067 herunter.

RFMW

Datasheet5 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Pasternack PE20DV1067, die von den Distributoren bereitgestellt werden.

4 Way SMA Power Divider from 2 GHz to 26.5 GHz Rated at 20 Watts
4 WAY 20W DIV SMA 2-26.5GHZ
Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 26.5 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 20 Watt. 4 Way SMA Power Divider from 2 GHz to 26.5 GHz Rated at 20 Watts. PE20DV1067 4 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 2 GHz and a maximum frequency of 26.5 GHz. This Pasternack 4 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 20 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 4 female SMA output ports. This 4 way SMA RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 2. The maximum input VSWR of this SMA wilkinson splitter / divider is and the minimum isolation is 16 dB. Our 4 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 4 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER