Pasternack PE20DV015

4 Way SMA Power Divider from 1 GHz to 2 GHz Rated at 30 Watts
$ 400.2
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE20DV015 herunter.

RFMW

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Pasternack PE20DV015, die von den Distributoren bereitgestellt werden.

4 Way SMA Power Divider from 1 GHz to 2 GHz Rated at 30 Watts
4 WAY 30W DIV SMA 1-2GHZ
Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. 4 Way SMA Power Divider from 1 GHz to 2 GHz Rated at 30 Watts. PE20DV015 4 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. This Pasternack 4 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 30 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 4 female SMA output ports. This 4 way SMA RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA reactive splitter / divider is 1.3:1 and the minimum isolation is 20 dB. Our 4 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 4 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER