Pasternack PE15A4065

23 dBm P1dB, 18 GHz to 40 GHz, Medium Power Amplifier, 2.92mm, 35 dB Gain, 9 dB NF
$ 6,556.05
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE15A406521
2d
RFMWPE15A406501Bag
13h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE15A4065 herunter.

RFMW

Datasheet7 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Pasternack PE15A4065, die von den Distributoren bereitgestellt werden.

23 dBm P1dB, 18 GHz to 40 GHz, Medium Power Amplifier, 2.92mm, 35 dB Gain, 9 dB NF
23 dBm P1dB, 18 GHz to 40 GHz, M
Key Specifications, Frequency, Min: 18 GHz, Frequency, Max: 40 GHz, Gain, Min: 35 dB, 1dB Compression Point, Min: 23 dBm, Voltage, DC Typ: 12 Volts. 23 dBm P1dB, 18 GHz to 40 GHz, Medium Power Amplifier, 2.92mm, 35 dB Gain, 9 dB NF. RF solid state power amplifier (SSPA) PE15A4065 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a medium power amp design constructed in a connectorized package. Our SSPA is designed with 2.92mm connectors and rated at 23 dBm. Pasternack solid state power amplifier part number PE15A4065 2.92mm medium power amp has a 35 dB minimum gain. The medium power medium gain amp is rated with a P1dB of 23 dBm. Our radio frequency medium power solid state amplifier is constructed for minimum frequency of 18 GHz and a maximum frequency of 40 GHz. Additional radio frequency specs on this high frequency medium gain medium power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power medium gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This medium power 23 dBm radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER