Pasternack PE15A4053

1 Watt P1dB, 500 MHz to 4 GHz, Medium Power Amplifier, SMA, 30 dB Gain, 6 dB NF
$ 5,750
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE15A405351
2h
RFMWPE15A405301Bag
6h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE15A4053 herunter.

RFMW

Datasheet7 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Pasternack PE15A4053, die von den Distributoren bereitgestellt werden.

1 Watt P1dB, 500 MHz to 4 GHz, Medium Power Amplifier, SMA, 30 dB Gain, 6 dB NF
1 Watt P1dB, 500 MHz to 4 GHz, M
Key Specifications, Frequency, Min: 500 MHz, Frequency, Max: 4 GHz, Gain, Min: 30 dB, 1dB Compression Point, Min: 30 dBm, Voltage, DC Typ: 12 Volts. 1 Watt P1dB, 500 MHz to 4 GHz, Medium Power Amplifier, SMA, 30 dB Gain, 6 dB NF. RF solid state power amplifier (SSPA) PE15A4053 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a medium power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 1 Watt. Pasternack solid state power amplifier part number PE15A4053 SMA medium power amp has a 30 dB minimum gain. The medium power medium gain amp is rated with a P1dB of 30 dBm. Our radio frequency medium power solid state amplifier is constructed for minimum frequency of 500 MHz and a maximum frequency of 4 GHz. Additional radio frequency specs on this high frequency medium gain medium power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power medium gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This medium power 1 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER