Pasternack PE-W42F002

Bandpass Waveguide Filter With WR-42 Interface And a Pass Band From 24.25 GHz to 24.45 GHz
$ 703.925
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE-W42F00221
2d
RFMWPE-W42F00201Bag
7h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE-W42F002 herunter.

RFMW

Datasheet2 SeitenVor 11 Jahren

Beschreibungen

Beschreibungen von Pasternack PE-W42F002, die von den Distributoren bereitgestellt werden.

Bandpass Waveguide Filter With WR-42 Interface And a Pass Band From 24.25 GHz to 24.45 GHz
Bandpass Waveguide Filter With W
Key Specifications, Waveguide Size 1: WR-42, Flange Size 1: Square Cover, Waveguide Size 2: WR-42, Flange Size 2: Square Cover, Frequency, Min: 24.25 GHz, Frequency, Max: 24.45 GHz, Lowband Min Rejection: 50 (dB). Bandpass Waveguide Filter With WR-42 Interface And a Pass Band From 24.25 GHz to 24.45 GHz. Waveguide bandpass filter PE-W42F002 from Pasternack is manufactured with a WR-42 input and is part of a large selection of RF/microwave/millimeter wave waveguide components. WR-42 waveguide bandpass filter is rated for a radio frequency minimum of 24.25 GHz and a frequency maximum of 24.45 GHz a s the pass band range. WR-42 bandpass waveguide filter is designed for a rejection minimum of 50 dB and constructed to RF industry specs. More details on PE-W42F002 WR-42 band pass wave guide filter can be found on the the waveguide bandpass filter design datasheet specifications up above. WR-42 waveguide bandpass filter from Pasternack is in stock now at our Irvine, CA facility. Our waveguide bandpass filter with WR-42 flanges is part of over 40,000 components for RF, microwave and millimeter wave applications in-stock which are available to ship same day worldwide.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER