Pasternack PE-W42CR001

WR-42 Waveguide Circulator, 17.6 GHz to 26.7 GHz, 18 dB min Isolation, Cover Flange, Aluminum
$ 1,394.9
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE-W42CR00111
13h
RFMWPE-W42CR00101Bag
20h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE-W42CR001 herunter.

RFMW

Datasheet5 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PE-W42CR001, die von den Distributoren bereitgestellt werden.

WR-42 Waveguide Circulator, 17.6 GHz to 26.7 GHz, 18 dB min Isolation, Cover Flange, Aluminum
WR-42 Waveguide Circulator, 17.6
Key Specifications. Minimum Frequency: 17.6 GHz Maximum Frequency: 26.7 GHz Waveguide size: WR-42 VSWR(Max): 1.3:1 Insertion Loss: 0.3 dB Isolation (min) : 18 dB Forward Power (CW)(Max): 30 Watts Input Power (Peak): 500 Watts. WR-42 Waveguide Circulator, 17.6 GHz to 26.7 GHz, 18 dB min Isolation, Cover Flange, Aluminum. The PE-W42CR001 is a Waveguide Circulator offering 18 dB minimum isolation over the K band frequency range of 17.6 to 26.7 GHz. The design achieves high isolation with wide band performance and the WR-42 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 30 watts (CW). Pasternack offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER