Pasternack PE-W22CR002

WR-22 Waveguide Circulator, 40 GHz to 46 GHz, 15 dB min Isolation, UG-383/U Cover Flange, Brass
$ 2,955.6
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE-W22CR00221
3d
RFMWPE-W22CR00201Bag
1h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE-W22CR002 herunter.

RFMW

Datasheet5 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PE-W22CR002, die von den Distributoren bereitgestellt werden.

WR-22 Waveguide Circulator, 40 GHz to 46 GHz, 15 dB min Isolation, UG-383/U Cover Flange, Brass
WR-22 Waveguide Circulator, 40 G
Key Specifications. Minimum Frequency: 40 GHz Maximum Frequency: 46 GHz Waveguide size: WR-22 VSWR(Max): 1.4:1 Insertion Loss: 0.4 dB Isolation (min) : 15 dB Forward Power (CW)(Max): 5 Watts Input Power (Peak): 50 Watts. WR-22 Waveguide Circulator, 40 GHz to 46 GHz, 15 dB min Isolation, UG-383/U Cover Flange, Brass. The PE-W22CR002 is a Waveguide Circulator offering 15 dB minimum isolation over the Q band frequency range of 40 to 46 GHz. The design achieves high isolation with wide band performance and the WR-22 waveguide uses UG-383/U compatible flanges on all ports and has a power rating of 5 watts (CW). Pasternack offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER