Pasternack PE-W15IR001

WR-15 Waveguide Isolator from 61 GHz to 65 GHz, 15 dB min Isolation, UG-385/U Cover Flange, Brass
$ 2,893.29
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE-W15IR00111
6h
RFMWPE-W15IR00101Bag
10h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE-W15IR001 herunter.

RFMW

Datasheet5 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PE-W15IR001, die von den Distributoren bereitgestellt werden.

WR-15 Waveguide Isolator from 61 GHz to 65 GHz, 15 dB min Isolation, UG-385/U Cover Flange, Brass
WR-15 Waveguide Isolator from 61
Key Specifications. Minimum Frequency: 61 GHz Maximum Frequency: 65 GHz Waveguide size: WR-15 VSWR(Max): 1.4:1 Insertion Loss: 0.6 dB Isolation (min) : 15 dB Forward Power (CW)(Max): 5 Watts Forward Power (Peak): 30 Watts Reverse Power (CW)(Max): 0.5 Watts Reverse Power (Peak): 3 Watts. WR-15 Waveguide Isolator from 61 GHz to 65 GHz, 15 dB min Isolation, UG-385/U Cover Flange, Brass. The PE-W15IR001 is a Waveguide Isolator offering 15 dB minimum isolation over the V band frequency range of 61 to 65 GHz. The design achieves high isolation with wide band performance and the WR-15 waveguide uses UG-385/U Cover compatible flanges on all ports and has a power rating of 5 watts (CW). Pasternack offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Pasternack's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER