Panduit TMEH-S10-C0

Panduit TMEH-S10-C0 Cable Tie Mount, Screw-On, #10, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack
$ 1.26
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit TMEH-S10-C0 herunter.

Master Electronics

Datasheet1 SeiteVor 22 Jahren
Datasheet192 SeitenVor 21 Jahren

Farnell

element14

RS (Formerly Allied Electronics)

Mouser

Bestandsverlauf

3-Monats-Trend:
-54.47%

Lieferkette

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

Panduit TMEH-S25-Q0 Cable Tie Mount, Screw-On, #1/4, 1.62"x0.72", Nylon 6/6, Black, 25/Pack
PanduitTMEH-S8-Q0
Panduit TMEH-S8-Q0 Cable Tie Mount, Screw-On, #8, 1.62"x0.72", Nylon 6/6, Black, 25/Pack
Pan-Clamp heavy duty fixed diameter clamp .50 (12.7mm) bundle black standard package.

Beschreibungen

Beschreibungen von Panduit TMEH-S10-C0, die von den Distributoren bereitgestellt werden.

Panduit TMEH-S10-C0 Cable Tie Mount, Screw-On, #10, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack
MOUNT, CABLE TIE, SCREW MOUNT, WEATHER RESISTANT, NYLON 6/6, 1.62" L, 0.72" W
Cable Tie Mount, Extra-Heavy, no.10 Screw (M5), Weather Resistant Nylon
CABLE TIE MOUNT No 10 SCREW USEWITH EXTRA HEAVY TIES, PK 100
Wire Marker Products TIE MOUNT,#10 HOLE
Screw #10 (M5) Black Dual Opening Cable Tie Holder
CABLE TIE MOUNT, NYLON 6.6, BLACK, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 5.1mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 42mm; Width: 19mm; Height: 15.5mm; Product Range: -; SVHC: No S
The extra heavy cable tie mount in black is applied with a 10 (M5) screw. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of 1000.
Cable Tie Mount; Diámetro Del Agujero De Montaje.:5.1Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Características:Extra Heavy Design; Weather Resistant For Use Outdoors |Panduit TMEH-S10-C0
Hole Diameter mm = 6 / Mount Fixing Type = Screw / Mount Colour = Black / Mount Material = Polyamide 6.6 / Width mm = 50.3 / Operating Temperature Max. °C = 85 / Length mm = 41.1 / Operating Temperature Min. °C = -60 / Height mm = 15.5
Factory Standard Pack = 100: Panduit TMEH-S10-C0 screw applied extra heavy cable tie mounts are designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes. Their unique cradle design provides maximum stability for cabl: Prices available while supplies last.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN