Beschreibungen von Panduit PLT1.5I-M0, die von den Distributoren bereitgestellt werden.
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Panduit PLT1.5I-M0 Cable Tie, Starndard, 5.6"L, 40lb, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
Cable Tie, Locking, Weather Resist, 5.6" OAL, Nylon 6.6, Black, 1000/Pcs
Panduit Pan-Ty Cable Tie; Black; Nylon 6.6 - Weather Resistant; Intermediate; 5.6" Length; 1.38" Bundle Diameter; 1000 ct.
CABLE TIE, BLK, WR, 142X3.6MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 142mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 35mm; Minimum Loop Tensile Strength: 40
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 142 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/Mm²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:35Mm; Color:Black |Panduit PLT1.5I-M0
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.