Panduit MLTFC4S-CP316

Panduit MLTFC4S-CP316 Cable Tie, Self-Locking, Stainless Steel/Black, .18"Wx14.3"L, 100/Pack
$ 2.832
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit MLTFC4S-CP316 herunter.

element14 APAC

Datasheet1 SeiteVor 14 Jahren

Sager Electronics

Master Electronics

Newark

TME

Bestandsverlauf

3-Monats-Trend:
+153%

Lieferkette

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

Panduit MLTFC2S-CP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 100Pcs, Pan-Steel Series
Mlt Tie, 316 Ss, Fully Coated, Standard, Rohs Compliant: Yes |Panduit MLTFC6S-CP316
Ms Strapping, 316 Ss, Nylon Fc, .38" (9. Rohs Compliant: Yes |Panduit MSC2W38T15-L6
ABB ControlTY528MXR
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 14.2"L, 50LBS
ABB ControlTY525MXR
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 7.31"L, 50LBS
ABB ControlTY524MXR
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 5.5"L, 30LBS

Beschreibungen

Beschreibungen von Panduit MLTFC4S-CP316, die von den Distributoren bereitgestellt werden.

Panduit MLTFC4S-CP316 Cable Tie, Self-Locking, Stainless Steel/Black, .18"Wx14.3"L, 100/Pack
Cable Tie, 15 in L, 4 in Max Bundle Dia., Black, 316 Stainless Steel, 100 lb Strength, 100 PK
CABLE TIE, STANDARD CROSS SECTION, BLK STAINLESS STEEL 316, 14.3" L, 0.18" W
CABLE TIE, 361MM, STAINLESS STEEL, BLK; Cable Tie Material: Stainless Steel; Cable Tie Colour: Black; Cable Tie Length: 361mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 100lb; Cab
CABLE TIE, 361MM, STAINLESS STEEL, BLK; Cable Tie Material:Stainless Steel; Cable Tie Length:361mm; Cable Tie Width:4.6mm; Cable Bundle Diameter Max:102mm; Cable Tie Type:Standard; Product Range:Pan-Steel Series RoHS Compliant: Yes
Pan-Steel Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus 316 stainless steel is wrapped in UV-resistant halogen-free low-smoke Polyester to promote worker safety an
MLT Tie, 316 Stainless Steel, Fully Coated, Standard Cross Section, 14.3 Inches (362.0mm) Length x 0.18 Inch (4.6mm) Width x0.010 Inch (0.25mm) Thickness, Polyester Coating. Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN