Panduit MC50X50WH2

Wire Ducting & Raceways Slotted Metric Duct PVC, 50x50mmx2M
$ 32.67
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit MC50X50WH2 herunter.

Newark

Datasheet1 SeiteVor 14 Jahren

Master Electronics

Sager Electronics

Lieferkette

Country of OriginUS

Verwandte Teile

PanduitMC37X50WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,37x50mmx2M
PanduitMC50X75WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,50x75mmx2M
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
Phoenix Contact3240625
Wire Ducting & Raceways CD 40X60 WH 2 meters long
Phoenix Contact3240629
Wire Ducting & Raceways CD 60X60 WH 2 meters long
HellermannTyton181-22028
Wire Ducting & Raceways SL2X2 WHTT PVC DUCT BULK

Beschreibungen

Beschreibungen von Panduit MC50X50WH2, die von den Distributoren bereitgestellt werden.

Wire Ducting & Raceways Slotted Metric Duct PVC,50x50mmx2M
Slotted Metric Duct, Pvc,50Mm X 50Mm X 2 Rohs Compliant: Yes |Panduit MC50X50WH2
Slotted Metric Duct, PVC,50mm x 50mm x 2m,White, MC50X50WH2, PK 10
Duct Wiring; PVC; Narrow Slot; Flush; 50 x 50mm; White
Panduit Sales Corp Nar Metric DctPvc50Mmx50Mmx2MWh2Mt
Cable Accessories Duct Polyvinyl Chloride White
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Panduit METRIC SLOTTED DUCT BASE & COVER
Slotted Metric Duct PVC50mm x 50mm x 2
Slotted Metric Duct, Polyvinyl Chloride, 50 mm x 50 mm x 2 Meters, White, Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN