Beschreibungen von Panduit MC25X75WH2, die von den Distributoren bereitgestellt werden.
Wire Ducting & Raceways Slotted Metric Duct PVC,25x75mmx2M
Slotted Metric Duct, Pvc,25Mm X 75Mm X 2 Rohs Compliant: Yes |Panduit MC25X75WH2
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
Slotted Metric Duct, PVC,25mm x 75mm x 2m,White, MC25X75WH2, PK 10
Panduit Panduct® type MC metric narrow slot wiring duct, 25mm W x 75mm H x 2M length, PVC, white.
Duct Wiring; PVC; Narrow Slot; Flush; 25 x 75mm; White
Panduit Sales Corp Nar Metric DctPvc25Mmx75Mmx2MWh2Mt
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Panduit METRIC SLOTTED DUCT BASE & COVER
Panduct MC25X75WH2 Narrow Slot Duct, Wh
Slotted Metric Duct PVC25mm x 75mm x 2
Slotted Metric Duct, Polyvinyl Chloride, 25 mm x 75 mm x 2 Meters, White, Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.