Panduit LCD6-10D-L

Two-hole standard barrel lug with window 6 AWG wire 10 stud hole 1 hole spacing.
$ 8.36
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit LCD6-10D-L herunter.

IHS

Datasheet2 SeitenVor 14 Jahren

Master Electronics

Lieferkette

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Verwandte Teile

PanduitLCB6-10-L
One-Hole Compression Lug, 6 AWG Max, Long Barrel, Copper, Blue
Two-hole standard barrel lug with window 6 AWG wire 1/4 stud hole .63 hole spacing 90
Lug Terminal 6AWG 50.8mm 12.19mm Electro-Tin
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad

Beschreibungen

Beschreibungen von Panduit LCD6-10D-L, die von den Distributoren bereitgestellt werden.

Two-hole standard barrel lug with window 6 AWG wire 10 stud hole 1 hole spacing.
Copper Compression Lug, 2 Hole, #6 Awg, Rohs Compliant: Yes |Panduit LCD6-10D-L
PANDUIT LCD6-10D-L 2 HOLE LUG STD BARREL,6AWG #10 STUD 1"CTR,INSP WINDOW ROHS
Lug Terminal 6AWG 64mm 11.68mm Electro-Tin
TERMINAL, COMPRESSION LUG, M5;
Terminals Copper Comp Lug 2 Hole #6 AWG
Copper Compression Lug, 2 #6 Hole, AWG,
Panduit 2 HOLE COPPER STD BARREL
Copper Compression Lug, 2 Hole, No. 6 American Wire Gauge (AWG), No. 10 (M5) Stud, 1 Inch (25.4 mm) Hole Spacing, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN