Panduit LCCF350-12-6

Two-Hole Compression Lug, 350 kcmil Max, 1 to 2 in Stud, Long Barrel, Copper, Blue
$ 38.457
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit LCCF350-12-6 herunter.

IHS

Datasheet2 SeitenVor 14 Jahren

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

PanduitLCA6-14F-L
Copper Compression Lug, 1 Hole, 6 Awg Rohs Compliant: Yes |Panduit LCA6-14F-L
PanduitLCAX6-14-L
Panduit LCAX6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Panduit LCC6-14AW-L Copper Compression Lug, 2 Hole, 1/4", Long Barrel, 35kv, 6AWG, Blue, 50Pcs

Beschreibungen

Beschreibungen von Panduit LCCF350-12-6, die von den Distributoren bereitgestellt werden.

Two-Hole Compression Lug, 350 kcmil Max, 1 to 2 in Stud, Long Barrel, Copper, Blue
Lug Terminal (6.2/0)AWG 161.5mm 38.9mm Tin
Panduit LCCF350-12-6 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, 350MCM, Blue, 6Pcs
Two-hole long flared barrel 350 kcmil cable 1/2 bolt holes 1.75 hole spacing NEMA hole sizes and spacing.
Panduit Sales Corp Lglugfl350Mcm5In18InNowdwPk6
Pan-Lug LCCF350-12-6 Comp. Lug, 350, Fl
Copper Compression Lug 2 Hole 350 kcmi
Terminals Copp Comp Lug 2H 350 kcmi
Panduit CU 2 HOLE FLEX CABLE LONG-
CONN TERM RECT TONG 350 MCM #1/2
Terminal, Compression Lug, M12, 350Kcmil; Product Range:Pan-Lug Lccf Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCCF350-12-6
Copper Compression Lug, 2 Hole, 350 kcmil Flex, Long Flared Barrel, 1/2 Inch (12.7 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Long barrel maximizes the number of crimps and provides premium wire pull-out strength and electrical performance, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, Available with NEMA hole sizes and spacing.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN