Panduit LCC2-14AWF-Q

Two-hole long barrel lug with window 2 AWG wire 1/4 stud hole .63 hole spacing 90 angle tongue.
$ 14.98
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit LCC2-14AWF-Q herunter.

IHS

Datasheet3 SeitenVor 14 Jahren

Electro Sonic

Master Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

PanduitLCD2-14D-Q
Two-hole standard barrel lug with window 2 AWG wire 1/4 stud hole 1 hole spacing.
#2 Awg, Two 1/4" Bolt Holes, .75" Center Spacing Rohs Compliant: Yes |Panduit LCC2-14BW-Q
TWO-HOLE, STD BARREL LUG, 2AWG, 1/4 STUD HOLE, .63 HOLE SPACING, 90DEG TONGUE
Terminal; Connector Type:Compression Lug; Wire Size (Awg):2; Stud Size:1/2 |Molex 19221-0236
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated
TE Connectivity1217056-1
PCB TERMINAL, 6.35MM X 0.81MM, BRASS; Available until stocks are exhausted

Beschreibungen

Beschreibungen von Panduit LCC2-14AWF-Q, die von den Distributoren bereitgestellt werden.

Two-hole long barrel lug with window 2 AWG wire 1/4 stud hole .63 hole spacing 90 angle tongue.
Copper Compression Lug, 2 Hole, #2 Awg, Rohs Compliant: Yes |Panduit LCC2-14AWF-Q
Lug Terminal 2AWG Copper 47.2mm Tin
Pan-Lug LCC2-14AWF-Q Copper Compression
Terminals Copper Comp Lug 2 Hole #2 AWG
Lug Compression Connector,No.2 AWG
Panduit LCC2-14AW BENT 90 DEGREES
COMPRESSION LUG, 1/4", CRIMP, 2AWG;
CONN TERM RECT TONG 2 AWG #1/4
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG), Long Barrel, 1/4 Inch (6.4 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, 90 Degree Bent, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Inspection window to visually assure full conductor insertion, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN