Panduit LCAN8-6-L

One-hole standard barrel with window narrow tongue lug 8 AWG wire 6 stud hole.
$ 3.947
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit LCAN8-6-L herunter.

IHS

Datasheet2 SeitenVor 14 Jahren

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-99.82%

Lieferkette

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

Lug Compression; CU; 35kV; 1H; Short; 90 deg.; 8 AWG; 1/4 in.
PanduitLCB8-14-L
TERMINAL, COMPRESSION LUG, M6, 8AWG; Pro; Product Range:Pan-Lug LCB Series; Termination:Crimp; Wire Size AWG
PanduitLCAS8-38-L
Heavy Duty Power Connectors COPP COMP LUG 1H #8 AWG SHT BRRL 3/8
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG

Beschreibungen

Beschreibungen von Panduit LCAN8-6-L, die von den Distributoren bereitgestellt werden.

One-hole standard barrel with window narrow tongue lug 8 AWG wire 6 stud hole.
Lug Terminal 8AWG 31.49mm 6.85mm Electro-Tin
Panduit Sales Corp Culug#8AwgNarrow#6(35Mm)Studpkg50
Lug Compression; Copper; 1H; 35kV; 8 AWG; #6
Pan-Lug LCAN8-6-L Copper Compression Co
Terminals Copper Comp Lug 1 Hole #8 AWG
Panduit 1 HOLE CU STD BARREL NARROW-
Copper Compression Lug 1 Hole 8 AWG
Electrical Connector Cylindrical
Terminal, Compression Lug, M3.5, 8Awg; Product Range:Pan-Lug Lcan Series; Termination:Crimp; Wire Size Awg Max:8Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M3.5; Stud Size - Imperial:#6 Rohs Compliant: Yes |Panduit LCAN8-6-L
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG), Narrow Tongue, No. 6 (3.5 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN