Panduit LCAN2/0-56-X

One-hole standard barrel with window narrow tongue lug 2/0 AWG wire 5/16 stud hole.
$ 10.898
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit LCAN2/0-56-X herunter.

IHS

Datasheet2 SeitenVor 14 Jahren

Sager Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+83.20%

Lieferkette

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

One-Hole Compression Lug, 1/0 AWG Max, Standard Barrel, Copper, Black
One-Hole Compression Lug, 2/0 AWG Max, Standard Barrel, Copper, Black
One-Hole Compression Lug, 1/0 AWG Max, Standard Barrel, Copper, Black
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 321499
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16

Beschreibungen

Beschreibungen von Panduit LCAN2/0-56-X, die von den Distributoren bereitgestellt werden.

One-hole standard barrel with window narrow tongue lug 2/0 AWG wire 5/16 stud hole.
Compression Terminal Lug 35 kV Copper Tin Plated 1H 2/0 AWG
Lug Terminal (2/0)AWG 53.1mm 13.2mm Tin
Panduit Sales Corp Culug2/0AwgNarrow5/16Studpkg10
Panduit Copper Compression Lug; 1 Hole; Code Conductor; 2/0 Stranded Cu; 5/16" Stud; Straight Tongue; Black; 10 ct.
Terminals COPPR COMP LUG 1H 2/0 AWG 5/16
Pan-Lug LCAN2/0-56-X Comp. Lug, 2/0, Na
Copper Compression Lug 1 Hole 2/0 AWG
COMPRESSION LUG, 5/16", CRIMP, 00AWG;
CONN TERM RECT TONG 2/0AWG #5/16
Terminal, Compression Lug, M8, 2/0Awg; Product Range:Pan-Lug Lcan Series; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAN2/0-56-X
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG), Narrow Tongue, 5/16 Inch (7.9 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN