Panduit LCAN1-14-E

One-hole standard barrel with window narrow tongue lug 1 AWG wire 1/4 stud hole.
$ 9.98
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit LCAN1-14-E herunter.

IHS

Datasheet2 SeitenVor 14 Jahren

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

ONE-HOLE, SHORT BARREL WITH WINDOW LUG, 1AWG, 3/8 STUD HOLE, 90 DEG TONGUE.
Two-hole standard barrel lug with window 1 AWG wire 5/16 stud hole .88 hole spacing 90
PanduitLCA1-14-E
CONN TERM RECT LUG 1 AWG #1/4 / Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated

Beschreibungen

Beschreibungen von Panduit LCAN1-14-E, die von den Distributoren bereitgestellt werden.

One-hole standard barrel with window narrow tongue lug 1 AWG wire 1/4 stud hole.
Lug Terminal 1AWG 45.5mm 11.9mm Tin
Lug Compression; Copper; 1H; 35kV; 1 AWG; 1/4 in.
Panduit Sales Corp Culug#1AwgNarrow1/4Studpkg20
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #1 Stranded Cu; 1/4" Stud; Straight Tongue; Green; 20 ct.
Pan-Lug LCAN1-14-E Comp. Lug, Tin Plt C
Terminals Copp Comp Lug 1 Hole #1 AWG
COPPER COMPRESSION LUG, 1 HOLE, #1 AWG,
CONN TERM RECT TONG 1 AWG #1/4
Terminal, Compression Lug, M6, 1Awg; Product Range:Pan-Lug Lcan Series; Termination:Crimp; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN1-14-E
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), Narrow Tongue, 1/4 Inch (6.4 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN