Panduit LCA8-10-L

Compression Connector, 8 American Wire Gauge, 600 V Rohs Compliant: Yes |Panduit LCA8-10-L
$ 2.24
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit LCA8-10-L herunter.

IHS

Datasheet1 SeiteVor 5 Jahren

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Bestandsverlauf

3-Monats-Trend:
-2.58%

Lieferkette

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

PanduitLCA8-14-L
Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
PanduitP8-14R-Q
Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
TE Connectivity35665
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 16.66 mm, M16, metal, 35665
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
TERMINAL RING TONGUE, STRAIGHT, CLOSED BARREL, SOLISTRAND SERIES

Beschreibungen

Beschreibungen von Panduit LCA8-10-L, die von den Distributoren bereitgestellt werden.

Compression Connector, 8 American Wire Gauge, 600 V Rohs Compliant: Yes |Panduit LCA8-10-L
Panduit LCA8-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
One-Hole Compression Lug, 8 AWG Max, #10 Stud, Standard Barrel, Copper, Red
Lug Terminal 8AWG Copper Red 31.75mm Electro Tin
Wire Lugs COPPER COMPRESSION 1 HOLE, #8 AWG, #10
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #8 Stranded Cu; #10 Stud; Straight Tongue; Red; 50 ct.
Panduit Sales Corp Culugsbw#8Awg#10Studpkg50
Lug Compression; CU; 35kV; 1H; 8 AWG; No. 10
Pan-Lug LCA8-10-L Comp. Lug, 8, Tin Plt
PANDUIT 1 HOLE LUG STANDARD BARREL COPPER
PNDT POWER CONNECTORS;1-PC MOQ
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG), No. 10 (4.8 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN