Beschreibungen von Panduit LCA4-14H-L, die von den Distributoren bereitgestellt werden.
Copper Compression Lug, 1 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCA4-14H-L
Lug Terminal (3-4)AWG/2AWG Copper 35.6mm Tin Automotive
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 45 angle tongue 1/4 stud hole.
Lug Compression; CU; 35kV; 1H; 45 deg.; 4 AWG; 1/4 in.
COPPER COMPRESSION LUG 1 4 - HOLE 3 AWG STR 2 AWG SOL 14
Terminals 4AWG 1/4 COPPER LUG ANGLED 45 DEGREES
CuCompLugSB, 1H, 4-3A, 2A, 1/4S, 45deg
Panduit LCA4-14 BENT 45 DEG TOWARD-
Lug Compression Connector,4-3 AWG
COMPRESSION LUG, 1/4", CRIMP, 2AWG;
CONN TERM RECT TONG 2-4 AWG #1/4
Copper Compression Lug, 1 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), 1/4 Inch (6.4 mm) Stud, 45 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.