Beschreibungen von Panduit LCA250-12-X, die von den Distributoren bereitgestellt werden.
Lug Terminal (4.7/0)AWG 70.35mm 29.71mm Electro-Tin
One-hole standard barrel with window lug 250 kcmil cable 1/2 stud hole.
Copper Compression Lug, 1 Hole, 250 kcmil, 1/2 (12.7mm) Stud
Panduit LCA250-12-X Copper Compression Lug, 1 Hole, 1/2", Stndrd Barrel, 35kv, 250MCM, Yellow, 10Pcs
Lug Compression; CU; 35kV; 1H; 250 MCM; 1/2 in.
Panduit Sales Corp Stdlug250Mcm5In StudWdwPk10
Copper Compression Lug, 1 Hole, 250 kcmi
Pan-Lug LCA250-12-X Comp. Lug, 250, Tin
Terminals Copp Comp Lug 1 Hole 250 kcmi
Panduit 1 HOLE CU STD BARREL LUG -
CONN TERM RECT TONG 250 MCM #1/2
Terminal, Compression Lug, M12; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCA250-12-X
Copper Compression Lug, 1 Hole, 250 kcmil, 1/2 Inch (12.7 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.