Beschreibungen von Panduit IAEBHC6, die von den Distributoren bereitgestellt werden.
Modular Connectors / Ethernet Connectors CAT 6 RJ45 8POS 8 WIRE BLACK COUPLR
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
INDUSTRIAL ETHERNET COUPLER 6 CONNECTOR CAT UTP
MODULE COUPLER, CAT 6, RJ45, 8 POS, HARSH INDUSTRIAL, NON-SHIELDED, IP67, 26 AWG
Panduit IAEBHC6 Industrial Bulkhead Coupler, UTP, Cat 6 RJ45, Green, 1Pc
Category 6A RJ45 Shielded 8-position 8-wire black industrial bulkhead connector with protective cover.
Iec, Connector, Cat 6, Utp, PK10
Industrial net TX6 Plug To PlugCoupler With Bulkhead
Industrial Cat 6 RJ45 UTP Bulkhead Coupl
KITS FOR COPPER COMPRESSION HTAPS WITH C
ADAPTER, RJ45 8POS JACK-RJ45 8POS JACK
CATEGORY 6, RJ45, 8-POSITION, 8-
Adapter, Rj45 8Pos Jack-Rj45 8Pos Jack; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:Industrialnet Tx6 Series; Convert From Gender:Jack; Convert From Positions:8Positions Rohs Compliant: Yes |Panduit IAEBHC6