Panduit HSTTT05-48-Q

Heat Shrink Tubing and Sleeves HeatShrink Thin TFE 24 AWG Dia Clear
$ 7.04
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit HSTTT05-48-Q herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Lieferkette

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-09-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31

Verwandte Teile

Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Tubing Heat-Shrink; 2:1; Opaque; 4 ft. long; Expanded: 0.06 in.
Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
TE Connectivity / RaychemTFER-1/4-X-STK
Cable Accessories Heat Shrinkable Tubing Polytetrafluoroethylene Clear Stick
TE Connectivity / RaychemTFER-1/8-X-STK
HEAT SHRINK TUBING 25.4mm/7.1mm, T=0.38mm,3.2:1,250°C,clear, packg=60m ( 50pcs - 1.2m)
TE Connectivity / RaychemTFE-30-X-STK
Heat Shrink Tubing ST Teflon Polytetrafluoroethylene Clear Thin Stick

Beschreibungen

Beschreibungen von Panduit HSTTT05-48-Q, die von den Distributoren bereitgestellt werden.

Heat Shrink Tubing and Sleeves HeatShrink Thin TFE 24 AWG Dia Clear
Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Tubing Heat-Shrink; 2:1; Opaque; 4 ft. long; Expanded: 0.05 in.
Cable Accessories Semi-Rigid Highly Heat Resistant Heat Shrink Teflon Milky Clear
DRY-SHRINK Thin Wall Heat Shrink. Color is Opaque. Material is Polytetrafluroethylene (PTFE), 24 American Wire Gauge (AWG) Diameter, 0.027 Inch (0.7 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces. Semi-rigid highly heat resistant Heat Shrink offers widest temperature range of any heat shrink material. Applications include insulating and protecting wires and cables. High temperature, strain relief, resists corrosive atmosphere, self lubrication and non-wetting. Can be used with fiber optics and as a strain relief for high density connectors. UV resistant. Voltage is 600 Volts. Shrink ratio is 2 to 1. Military Specification is AMS-DTL-23053/12 Class 3. Temperature range is -400 degrees Fahrenheit to 500 degrees Fahrenheit (-240 degrees Celsius to 260 degrees Celsius).

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN