Panduit HST3.0-48-2

Panduit HST3.0-48-2 Heat Shrink, Thick Wall, Adhesive Lined, 3" Dia x 48"L, Blk, 2Pcs
$ 90.675
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit HST3.0-48-2 herunter.

Electro Sonic

Datasheet2 SeitenVor 13 Jahren

Master Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUS

Verwandte Teile

HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 3IN, HSTT SERIES
TE Connectivity / RaychemRNF-100-3-BK-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemES2000-NO.4-B7-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m

Beschreibungen

Beschreibungen von Panduit HST3.0-48-2, die von den Distributoren bereitgestellt werden.

Panduit HST3.0-48-2 Heat Shrink, Thick Wall, Adhesive Lined, 3" Dia x 48"L, Blk, 2Pcs
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Tubing & Sleeves H/S Thick ADH 3(76.2mm) D
Thick wall adhesive lined 3 (76.2mm) diameter 48.0 (1219.2mm) length adhesive lined black cross-linked polyolefin 2 pc. package quantity.
HEAT SHRINK TUBING, 3:1, BLACK, 76.2 MM; Shrink Ratio:3:1; I.D. Supplied - Imperial:3"; I.D. Supplied - Metric:76.2mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:48"; Length - Metric:1219.2mm; Product Range:HST Series RoHS Compliant: Yes
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 3.0 Inch (76.2 mm) Diameter, 1.00 Inch (25.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 2 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN