Panduit HST0.8-12-5Y

Heat Shrink Tubing, Lng 0.3M, Shrink Ratio 3: 1, Inner Diam 0.8IN, Hst Series
$ 11.753
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit HST0.8-12-5Y herunter.

Electro Sonic

Datasheet2 SeitenVor 13 Jahren

Master Electronics

Sager Electronics

Lieferkette

Country of OriginCA

Verwandte Teile

TE Connectivity / RaychemVERSAFIT-3/4-0-SP
Heat Shrink Tubing; VERSAFIT-3/4-0-SP; TE CONNECTIVITY; Polyolefin; Black; Compliant; Yes
TE Connectivity / RaychemRNF-100-3/4-BK-FSP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
TE Connectivity / RaychemVERSAFIT-1-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemNT-MIL-5/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemNT-MIL-3/16-0-SP
HEAT SHRINK TUBING, FLEXIBLE, POLYOLEFIN, CONTINUOUS SPOOL, BLACK, NT-MIL SERIES

Beschreibungen

Beschreibungen von Panduit HST0.8-12-5Y, die von den Distributoren bereitgestellt werden.

HEAT SHRINK TUBING, LNG 0.3M, SHRINK RATIO 3:1, INNER DIAM 0.8IN, HST SERIES
Adhesive Lined Heat Shrink Tube, Thick Wall, 3:1 I.D. Shrink Ratio, Black, 12 in, 5 PK
Tubing Heat-Shrink; 3:1; Expanded: 0.8 in.; 12 in. long; Black
Heat Shrink Tubing Thick Wall 3:1 Polyolefin Black
Thick wall adhesive lined .8 (20.3mm) diameter 12.0 (304.8mm) length adhesive lined black cross-linked polyolefin 5 pc. package quantity.
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 0.75 Inch (19.1 mm) Diameter, 0.22 Inch (5.6 mm) Maximum Recovered Inside Diameter, 12 Inch Lengths, 5 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN