Beschreibungen von Panduit H3X3LG6, die von den Distributoren bereitgestellt werden.
Wire Ducting & Raceways Slottd Hingd DuctPVC 3X3X6'Lt Gry per ft
Panduct type H hinged cover wide slot wiring duct 3 W x 3 H 6 length PVC light gray.
Slotted Hinged Duct, pvc,3X3X6,light Gra Rohs Compliant: Yes |Panduit H3X3LG6
Wiring Ducts Slotted Rectangular without Cover Polyvinyl Chloride Light Gray
TYPE F SLOTTED WIRING DUCT, PVC, 3" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduit H3X3LG6 Hinged Base Priced Per Foot with a 6 foot minimum
Cable Accessories Duct Polyvinyl Chloride Light Gray
Wire Duct,Wide Slot,Gray,L 6 Ft
Panduit Sales Corp Slot Hinge DuctPvc3X3X6ftLg 6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduct H3X3LG6 Type H Hinged Cover Wid
Slotted Hinged DuctPVC3X3X6'Light G
Slotted Hinged G DuctPVC3X3X6Light
Slotted Hinged Duct, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Wide slot/finger design provides excellent wire management in general purpose applications and is compatible a wide range of wire sizes and component types, Made of lead-free PVC, Rated for continuous use temperature, 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material, Provided with standard mounting holes, Base and cover length is 6 feet.