Beschreibungen von Panduit H100X034H1T-B, die von den Distributoren bereitgestellt werden.
ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 1.00in W x .34in H, White, 5,000 pieces
Heat Shrink Label, 3:1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, White, 0.34 in, 10000 PK
Panduit H100X034H1T-B Heat Shrink Label, 1" x 3/16", White, 1Roll/5000 Labels
Cable Accessories Heat Shrinkable Tubing Polyolefin White
SHRINK TUBING LBL, INNER DIAM 0.19IN, SHRINK RATIO 3:1, POLYOLEFIN, H200X SERIES
Heat Shrink Marker, 25.4Mm X 8.6Mm, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:25.4Mm X 8.6Mm; I.d. Max:4.7Mm; I.d. Min:-; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Panduit H100X034H1T-B
The thermal transfer military grade heat-shrink label in white is single sided with a 3/16 (4.76mm) diameter and made of 31 flattened polyolefin. It is 1 (25.4mm) wide and .34 (8.6mm) high. The heat-shrink sleeve is designed to provide a clear relia
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.34 Inch High, White, 5000 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.