Panduit H050X034H1T-B

Panduit H050X034H1T-B Heat Shrink Label, 0.5" x 3/16", White, 1Roll/10000 Labels
$ 1,738.38
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit H050X034H1T-B herunter.

Master Electronics

Datasheet1 SeiteVor 11 Jahren
Datasheet1 SeiteVor 0 Jahren

RS (Formerly Allied Electronics)

Sager Electronics

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-17.65%

Lieferkette

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

Panduit H050X025H1T-B Heat Shrink Label, 0.5" x 1/8", White, 1 Roll/10000 Labels
Heat Shrink Label, 3:1 I.D. Shrink Ratio, 1/2 in I.D. Before Shrinking, White, 0.44 in, 2500 PK
Cable Accessories Heat Shrinkable Tubing Polyolefin White
TE Connectivity / RaychemCM-SCE-TP-1/2-6H-9
Polyolefine cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, A83925-000
TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)

Beschreibungen

Beschreibungen von Panduit H050X034H1T-B, die von den Distributoren bereitgestellt werden.

Panduit H050X034H1T-B Heat Shrink Label, 0.5" x 3/16", White, 1Roll/10000 Labels
Cable Accessories Heat Shrinkable Tubing Polyolefin White
Label Heat-Shrink; 3:1; 0.5 in. Wide; 0.19 in. (4.8mm) Max. O.D.; White
LABEL, HEAT SHRINK, 12.7MM X 8.6MM, WHT; Marker Type:Heat Shrinkable Sleeve, Thermal Transfer; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:12.7mm x 8.6mm; I.D. Max:-; I.D. Min:- RoHS Compliant: Yes
The thermal transfer military grade heat-shrink label in white is single sided with a 3/16 (4.76mm) diameter and made of 31 flattened polyolefin. It is .5 (12.7mm) wide and .34 (8.6mm) high. The heat-shrink sleeve is designed to provide a clear reli
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 0.50 Inch Wide x 0.34 Inch High, White, 10000 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN