Panduit H000X025H1C

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
$ 70.934
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit H000X025H1C herunter.

Sager Electronics

Datasheet1 SeiteVor 14 Jahren
Datasheet12 SeitenVor 10 Jahren

Newark

Master Electronics

Electro Sonic

Farnell

Bestandsverlauf

3-Monats-Trend:
-12.64%

Lieferkette

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, WHITE
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, WHITE
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, WHITE

Beschreibungen

Beschreibungen von Panduit H000X025H1C, die von den Distributoren bereitgestellt werden.

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
PanTher H000X025H1C Heat Shrinkable Label Polyolefin White 96.00in. 1 Label LS8E/LS9 Printer
Cable Accessories Heat Shrinkable Tubing Polyolefin White Roll
Panduit H000X025H1C Heat Shrink Label Cassette, Non-Adhesive, 1/8" x 8', White
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.13 (3.1mm) diameter 8 (2.4m) length and 0.25 (6.4mm) width and have a wire range of 2218 AWG. The fast-loading P1 label cassette includ
LABEL, SHRINK, WHT, 6.35MM, 2.44M; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: PO (Polyolefin); Marker Colour: White; Marker Dimensions: 6.35mm x 2.44m; I.D. Max: 3.302mm; I.D. Min: 1.016mm; Shrink Ratio: 3:
Heat-Shrink Wire Id Labels, Po, White, 6.35Mm W; Relación De Retracción:3:1; Diámetro Interior Mín.:1.016Mm; Diámetro Interno Máx.:3.302Mm; Marcador, Dimensiones:6.35Mm X 2.44M; Leyenda:En Blanco (Sin Leyenda); Color De Fondo:Blanco |Panduit H000X025H1C
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 0.25 Inch Wide x 8 Feet Long, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN