Beschreibungen von Panduit GES99F-C, die von den Distributoren bereitgestellt werden.
Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
Solid grommet edging (use one straight edges only) .099 thickness polyethylene natural.
Grommet Edging 0.062 - 0.099 in. Panel 100 ft L GES Solid Wall Polyethylene Natural
Grommet Edging, Solid 100, Poly, Natura Rohs Compliant: Yes |Panduit GES99F-C
Network Cable Wiring Accessories GROMMET .062-.099 100'
Edge protection profile, closed edge, (W x H) 4.3 x 4.7 mm, max. clamping range 2.5 mm, PE, natural, GES99F-C
Panduit Sales Corp Grom Edg Sld17inX19inNat1Rl
Grommets & Bushings GROMMET .062-.099 100'
Grommet Edging,0.099 Thick,Wht,100ft L
GROMMET STRIP, NAT, 1.6-2.5MM,30.48M
GROMMET STRIP, NAT, 1.6-2.5MM,30.48M; Grommet Type: Solid Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 2.5mm; Grommet Colour: Natural; Pro
Grommet Edging, Solid 100 Feet, Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges.