Beschreibungen von Panduit GEE144F-C, die von den Distributoren bereitgestellt werden.
Network Cable Wiring Accessories GROMMET EDGING NATRL 100'
PANDUIT GEE144F-C Grommet, 30.5M, Slotted Edging, PE (Polyethylene), 3.7 mm
Cable Accessories Grommet Polyethylene Natural
Grommets & Bushings GROMMET EDGING NATRL 100' Sold per spool
SLOTTED GROMMET EDGING, .144"THICK X 100 L, POLYETHYLENE, NATURAL
Panduit Sales Corp Grom Edg Slit21inX22inNat1Rl
Panduit protective cover PEprotective coil
Grommet Edging, Slot 100, Poly, Natural
Grommet Edging,Slotted,100 ft,0.144 in
Flexible Grommet Natural Polyethylene
GROMMET EDGING, POLYETHYLENE; GROMMET TY
GROMMET STRIP, NAT, 2.5-3.7MM,30.48M; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 3.7mm; Grommet Colour: Natural; P
Grommet Edging, Slotted 100 Feet, Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.