Beschreibungen von Panduit G1.5X3LG6-A, die von den Distributoren bereitgestellt werden.
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'ADHLGRY
Panduit Wide Slot Duct; 1.75" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Panduct type G wide slot wiring duct 1.5 W x 3 H 6 length PVC adhesive light gray.
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; Adhesive; 1.5 in. x 3 in. x 6 ft.; Lt Gray
TYPE F SLOTTED DUCT, 1.5" X 3" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1.5X3LG6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Wire Duct,Wide Slot,Gray,1.75 W x 3 D
Panduit Sales Corp W Slot Adh DuctPvc15X3X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Slotted Duct, PVC,1.5X3X6',ADH,LGRY
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 3 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.