Beschreibungen von Panduit F.75X.75WH6, die von den Distributoren bereitgestellt werden.
Wire Ducting & Raceways Slotted DuctPVC .75X.75X6'White
Panduit Narrow Slot Duct; 0.93" Width; 0.82" Height; White; 6 ft. Length; w/out Cover
Narrow Slotted Duct, Pvc, .75 X .75 X 6 Rohs Compliant: Yes |Panduit F.75X.75WH6
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
Panduct type F narrow slot wiring duct .75 W x .75 H 6 length PVC white.
Base Wiring Duct, Type F, Narrow, White, 0.75" x 0.75" x 1' (6-Pack)
TYPE F NARROW SLOT DUCT, .75 W X .75 H X 6L, PVC, WHITE, PANELMAX SERIES
Cable Accessories Slotted Duct Polyvinyl Chloride White
Panduit Sales Corp Nar Slot Duct Pvc 75X75X6ftWht6Ft
Narrow Slotted Duct, PVC, .75" X .75" X 6FT length
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct F.75X.75WH6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 0.75 Inch x 0.75 Inch x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.