Panduit DV14-250B-C

Female Disconnect, vinyl barrel insulated, 16 to 14 AWG, .250 x .032 tab size, butted seam
$ 0.86
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit DV14-250B-C herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
-68.57%

Lieferkette

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Box
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Female Disconnect, nylon barrel insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 18-22AWG Brass Red F 20.57mm Tin Box
Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Non-Mating End Insulated
TERMINAL, FEMALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18AWG, 71F-250-32-P

Beschreibungen

Beschreibungen von Panduit DV14-250B-C, die von den Distributoren bereitgestellt werden.

Female Disconnect, vinyl barrel insulated, 16 to 14 AWG, .250 x .032 tab size, butted seam
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.6mm Tin Bottle
Panduit DV14-250B-C Female Disconnect, Vinyl Insul, 600V, 14-16AWG, Blue, 100Pcs
Disconnect Female; Vinyl Insulation; Conductor: 16 to 14 AWG; Blue
Panduit Sales Corp DiscFBlvn25X032in16-14AwgPk100
Terminals Fem Disconnect nylon barrel insulated
16 - 14 AWG .2500 X .032 TAB SIZE 100 PER PACKAGE
Female Disconnect, vinyl barrel insulate
Pan-Term DV14-250B-C Disconnect, Blue,
Wire Disconnect, Blue, Vinyl, PK100
Female Disconnect, 6.35Mm, 16-14Awg, Blu; Product Range:Pan-Term Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DV14-250B-C
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0. maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN