Panduit DT8EH-Q0

Panduit DT8EH-Q0 Cable Tie, Heavy-Duty, 27"L, 250lb, Acetal, Black, 25Pcs, Dura-Ty Series
$ 3.508
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit DT8EH-Q0 herunter.

Sager Electronics

Datasheet1 SeiteVor 15 Jahren

Master Electronics

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginChina
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

PanduitDT4EH-L0
Cable Accessories Dome Top Barb Marker Cable Tie Weather Resistant Nylon 6.6 Black Acetal
PanduitDTHEH-Q0
Panduit DTHEH-Q0 Cable Tie Heads, Dura-Ty, Use w/GS4EH-E & ST3EH, Steel Lock Barb, Blk, 25Pcs

Beschreibungen

Beschreibungen von Panduit DT8EH-Q0, die von den Distributoren bereitgestellt werden.

Panduit DT8EH-Q0 Cable Tie, Heavy-Duty, 27"L, 250lb, Acetal, Black, 25Pcs, Dura-Ty Series
Cable Accessories Dome Top Barb Marker Cable Tie Weather Resistant Nylon 6.6 Black Acetal
Cable Tie, 27 in L, 8 in Max Bundle Dia., Black, Acetal, 250 lb Strength, 25 PK
Cable Tie Temperature range: -40 ... +85 °C Colour: Black Halogen-free: No Material: Polyacetal (POM) Releasable: No Tensile strength: 1112 N
CABLE TIE, ACETAL, OUTDOOR; External Length / Height:686mm; Width, Cable Tie:12.7mm; Material:Weather Resistant Acetal; Tensile Strength:1112N/mm²; Min Cable Diameter:0.51mm; Max Cable Diameter:203mm; Accessory Type:Cable Tie; Colour:Black; Pack Size:25; Width, External:12.7mm
Cable Ties; Longitud Del Cable:686Mm; Ancho De Cable:12.7Mm; Material Del Sujetacable:Acetal; Tensión De Rotura N/M²:1112N/Mm²; Tensión De Rotura, Libras:250Lb; Diametro Max Del Conjunto De Cables:203Mm; Cantidad En El Paquete:25 |Panduit DT8EH-Q0
Panduit Dura-Ty Cable Ties are weather- chemical- and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism complete with double stainless steel locking barbs provides a consistent reliable connection a
Cable Tie, 27 Inches (686 mm) Length, Extra-Heavy Cross Section. Black. Weather resistant acetal strap body and head. Excellent solution for outdoor applications requiring strength and durability. Ideal for securing cables in outdoor messenger strand applications and vertical ladder racks. Excellent ultraviolet light and chemical resistance. Double stainless steel locking barbs. High tensile strength and high impact resistance. Lead-in style angled tips on pre-assembled straps for easy installation, even with gloved hands. Meets Telcordia TR-TSY-000789 industry guidelines for lashed cable supports. May be used with Panduit Stackable Cable Spacer (SACS50-T100).

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN