Panduit CS35-36SL-CY

One-hole, Copper, Single Barrel Lug, #14 - #6 AWG, 3/16 (4.8MM) Stud Hole.
$ 1.88
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit CS35-36SL-CY herunter.

IHS

Datasheet1 SeiteVor 8 Jahren

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Verwandte Teile

TE Connectivity2-33457-2
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin T/R
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2" (M12), Tin Plated, Wide Pad
PanduitLCA6-14-L
Panduit LCA6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA8-14-L
Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
PanduitLCA6-10-L
Panduit LCA6-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated

Beschreibungen

Beschreibungen von Panduit CS35-36SL-CY, die von den Distributoren bereitgestellt werden.

ONE-HOLE, COPPER, SINGLE BARREL LUG, #14 - #6 AWG, 3/16 (4.8MM) STUD HOLE.
Lug Terminal 12-14AWG Copper 29mm Zinc
Terminals COPP MECH LUG 1H 1B #14-6 AWG 3/16
Mech Lug,Cu,S ft.,#14-#6 Awg,3/16 Stud
COPPER MECH LUG, 1 HOLE, STRAIGHT FLOATI
COPPER MECHANICAL LUG 1 1 HOLE BARREL
CROSS FITTING W/1 RADIUS FOR LD5"
CONN TERM RECT LUG 6-14AWG #3/16
Mechanical Lug, 3/16", Screw, 6Awg; Product Range:Cs Series; Termination:Screw; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:3/16"; Insulation:Non Insulated Rohs Compliant: Yes |Panduit CS35-36SL-CY
Copper Mechanical Lug, 1 Hole, Straight Floating Tongue, No. 14 - No. 6 American Wire Gauge (AWG), 3/16 Inch (4.8 mm) Stud, Made from high strength electrolytic copper to provide premium electrical and mechanical performance, Internal pressure bar and V-bottom collar provide uniform clamping force on conductor to assure positive contact between conductor and connector, Inspection window to visually assure full conductor insertion, Plated steel set screw provides high strength, durable electrical contact between conductor and connector, cULus Listed and CSA Certified for use up to 600 Volts.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN