Panduit CBR2M-M0

Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.146
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit CBR2M-M0 herunter.

Electro Sonic

Datasheet1 SeiteVor 14 Jahren

TME

Master Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
-28.70%

Lieferkette

Country of OriginCosta Rica
Introduction Date2024-02-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
PanduitPLT1.5M-M0
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 1.5 to 32 mm, black, -60 to 115 °C, PLT1.5M-M30
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-0
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Beschreibungen

Beschreibungen von Panduit CBR2M-M0, die von den Distributoren bereitgestellt werden.

Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Accessories Contour Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Cable Ties, 183Mm L, Nylon, Strength 18Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:183Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:51Mm; Cable Tie Type:Miniature; Product Range:Contour-Ty Series Rohs Compliant: Yes |Panduit CBR2M-M0
CABLE TIES, 183MM L, NYLON, STRGTH 18LB,; CABLE TIES, 183MM L, NYLON, STRGTH 18LB, BLK; Cable Tie Length:183mm; Cable Tie Width:2.5mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.8mm
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 materi
Cable Tie, In-Line, Parallel-entry, 7.2 Inches (183 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN