Beschreibungen von Panduit BT4LH-TL0, die von den Distributoren bereitgestellt werden.
PANDUIT BT4LH-TL0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
Cable Tie, 15 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Dome-Top barb ty cable tie light-heavy cross section 14.9 (378mm) length weather resistant nylon 6.6 black bulk package.
CABLE TIE, 14.9"L, WEATHER RESISTANT NYLON 6.6, BLCK, DOME-TOP BARB-TY BT SERI
Cable tie with stainless steel tongue, releasable, nylon, (L x W) 378 x 7 mm, bundle-Ø 4.8 to 102 mm, black, UV resistant, -60 to 85 °C
CABLE TIE, BARB, BLK, 378X7MM,PK250; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 378mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 120lb
Cable Ties; Longitud Del Cable:378Mm; Ancho De Cable:7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:102Mm; Color:Black |Panduit BT4LH-TL0
Factory Standard Pack = 250: Cable Tie, Metal Barb, 14.9 Inches (378 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.: Prices available while supplies last.