Panduit ABM112-A-C

Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 1.12" L, 1.12" W, 0.16" H
$ 1.23
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit ABM112-A-C herunter.

Master Electronics

Datasheet1 SeiteVor 20 Jahren
Datasheet192 SeitenVor 21 Jahren

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+108%

Lieferkette

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 orange/white stripe.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 blue/white stripe.
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1

Beschreibungen

Beschreibungen von Panduit ABM112-A-C, die von den Distributoren bereitgestellt werden.

MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H
CABLE TIE MOUNT, NYLON 6.6, 28.6MM, WHT; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3.7mm; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.6mm; Width: 28.6mm; Height: 4.1mm; Product Range:
Width mm = 50.3 / Length mm = 28.5 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -20 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 5.1
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.12 long x 1.12 wide (28.5 x 28.5 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with min
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:White; Anchura:1.12"; Características:Adhesive Backed; Color:White; Longitud:1.12" |Panduit ABM112-A-C
Cable Tie Mount, Adhesive, 1.12 Inches x 1.12 Inches (28.5 mm x 28.5 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN