Panasonic JS1-24V-F

Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
$ 0.934
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panasonic JS1-24V-F herunter.

IHS

Datasheet6 SeitenVor 9 Jahren

element14 APAC

Panasonic

element14

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-8.51%

CAD-Modelle

Laden Sie Panasonic JS1-24V-F Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.934
$ 1.18
$ 1.18
Stock
954,246
121,814
121,814
Authorized Distributors
6
4
4
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
16.8 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
15 mA
17 mA
17 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
1.6 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
360 mW
400 mW
400 mW
Switching Capacity
-
-
-

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-9V-F
Relay; E-Mech; Power; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 9DC; Vol-Rtg 250/125AC; PCB Mnt
TE Connectivity4-1440000-2
Electromechanical Relay SPDT 10A 24VDC 820Ohm Through Hole
TE Connectivity4-1440000-3
OMI Series General Purpose Power PCB Relay with Wash Tight 1-Pole 24 VDC 1100 Ohm 540 mW

Beschreibungen

Beschreibungen von Panasonic JS1-24V-F, die von den Distributoren bereitgestellt werden.

Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
JS Series 10A SPDT 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay
RELAY, POWER, PCB, JS SERIES ULTRA-MINI, 1 FORM C CONTACTS, 1600 COIL OHMS
AgSnO2 24V 10A SPDT (1 Form C) Plugin,16x22mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relays, Over 2 Amps 1 (Unlimited) General Purpose 1.6kOhm Box 10ms 16 Weeks Silver Tin Oxide (AgSnO) 24VDC Non Latching RELAY GEN PURPOSE SPDT 10A 24V
Miniature Power Relay; Series:JS; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:1600ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact; RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:JS Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder
Coil Resistance kOhm = 1.6 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = JS / Width mm = 16 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 22 / Height mm = 16 / Switching Voltage - DC V = 100 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Aliasnamen des Herstellers

Panasonic verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panasonic ist möglicherweise auch unter den folgenden Namen bekannt:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • JS1-24V-F.
  • JS1-24VF
  • JS124VF